Cart

RH-0505D

RECOM RH-0505D

image shown is a representation only

RECOM

DC/DC CONVERTER 5V TO 5V
Supplier: RECOM Electronic
Matchcode: RH-0505D
Rutronik No.: ICDCDC1024
Unit Pack: 25
MOQ: 25
package: SIP7
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
6.86 $
171.50 $

Prices

25 6.86 $
100 6.40 $
300 6.20 $
600 5.89 $

Parameter

Power
1 W
Vin(min)
5 V(DC)
Vin(max)
5 V(DC)
No.of outputs
DUAL
V out
+/-05 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
3 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP7
Packaging
BOX
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?