REM3-483.3SW/A/CTRL
REM3-483.3SW/A/CTRL
Description:
DC/DC Mod 18-75V to 3.3V 3W 5kV 5kV THT
Supplier:
RECOM
Matchcode:
REM3-483.3SW/A/CTRL
Rutronik No.:
ICDCDC4415
Unit Pack:
7
MOQ:
7
package:
DIP24
Packaging:
TUBE
Find Alternatives
Datasheet
- Power
- 3 W
- Vin(min)
- 18 V(DC)
- Vin(max)
- 75 V(DC)
- V out
- 3.3 V(DC)
- No.of outputs
- SINGLE
- Output current
- 5 mA
- Isolated
- YES
- Isolation
- REG 4:1 kV(DC)
- Reg./Unreg.
- Medline
- Efficiency
- 81 %
- Series
- Medline
- Automotive
- NO
- Package
- DIP24
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 16 weeks