Cart

REM1-0505S

RECOM REM1-0505S

image shown is a representation only

RECOM

DC/DC Mod 05V to 05V 1W 5.2kV
Supplier: RECOM
Matchcode: REM1-0505S
Rutronik No.: ICDCDC4233
Unit Pack: 25
MOQ: 25
package: SIP7
Packaging: TUBE
Please login
17.18 $
429.50 $

Prices

25 17.18 $
50 16.77 $
75 16.38 $
100 15.85 $
150 15.32 $

Parameter

Power
1 W
Vin(min)
4.5 V(DC)
Vin(max)
5.5 V(DC)
No.of outputs
SINGLE
V out
5 V(DC)
Reg./Unreg.
UNREG
Series
Medline
Isolation
5.2 kV(DC)
Leadfree Defin.
10
Automotive
NO
Package
SIP7
Packaging
TUBE
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Taiwan
ABC-Code
A
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?