REFIN2U-S60/15
REFIN2U-S60/15
Description:
DIN-RAIL SMPS 1*85-305V 15V 60W 4kV
Supplier:
RECOM
Matchcode:
REFIN2U-S60/15
Rutronik No.:
ICACDC1217
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Power
- 60 W
- V(AC) in (min)
- 85 V
- V(AC) in (max)
- 305 V
- V(DC) out
- 15 V
- No. of outputs
- SINGLE
- Reg./Unreg.
- N/A
- Type
- SMPS
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Country
- Hungary
- Supplier Lead time
- 101 weeks