Cart

REDIN45-12

RECOM REDIN45-12

image shown is a representation only

RECOM

AC/DC Mod 85-264V to 12V 45W
Supplier: RECOM Electronic
Matchcode: REDIN45-12
Rutronik No.: SMPS1148
Unit Pack: 1
MOQ: 1
package: DIN-Rail
Packaging: BOX
In Stock
Obsolete Part
Supplier Last Time Buy: 12/14/2018
77.09 $
77.09 $

Prices

1 77.09 $
2 74.09 $
3 70.67 $
5 65.52 $
10 61.24 $

Parameter

Phases
1
I(out)
3.75 A
P(out)
45 W
V(out,min)
12 V
V(out,max)
12 V
Ripple
60 mV
V(in,min)
85 V
V(in,max)
264 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
1.35 A
I(in,230Vac)
0.75 A
Efficiency
85 %typ.
Length
101.2 mm
Height
92 mm
Width
45.1 mm
MTBF
200000 hrs
Automotive
NO
Package
DIN-Rail
Leadfree Defin.
4
Packaging
BOX
Peak Switching
60 mVpp
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?