Cart

REDIN120-48

RECOM REDIN120-48

image shown is a representation only

RECOM

AC/DC Mod 85-264V to 48V 120W
Supplier: RECOM Electronic
Matchcode: REDIN120-48
Rutronik No.: SMPS1429
Unit Pack: 1
MOQ: 1
package: DIN-Rail
Packaging: BOX
On request
131.38 $
131.38 $

Prices

1 131.38 $
2 126.27 $
3 120.44 $
5 111.67 $
7 104.37 $

Parameter

Phases
1
I(out)
5 A
P(out)
120 W
V(out,min)
48 V
V(out,max)
24 V
Ripple
120 mV
V(in,min)
85 V
V(in,max)
264 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
1.5 A
I(in,230Vac)
0.65 A
Efficiency
91.5 %typ.
Length
114.5 mm
Height
124.4 mm
Width
33 mm
MTBF
300000 hrs
Automotive
NO
Package
DIN-Rail
Leadfree Defin.
10
Packaging
BOX
Peak Switching
120 mVpp
Customs Tariff No.
85044090900
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?