Cart

REDIM20

RECOM REDIM20

image shown is a representation only

RECOM

Leading Edge Dimmer 20-250W/VA
Supplier: RECOM Electronic
Matchcode: REDIM20
Rutronik No.: LEDDRV1246
Unit Pack: 10
MOQ: 10
package: Standard
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
122.85 $
1,228.50 $

Prices

10 122.85 $
20 92.14 $
50 73.71 $

Parameter

Type
ACDC
PFC
NO YES/NO
Oper.temp.
-10+80 °
Automotive
NO
Package
Standard
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Germany
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?