Cart

REC8-1212DRW/H2/A/M

RECOM REC8-1212DRW/H2/A/M

image shown is a representation only

RECOM

DC/DC CONV. 18-36V TO +/-12V 8W
Supplier: RECOM Electronic
Matchcode: REC8-1212DRW/H2/A/M
Rutronik No.: ICDCDC2880
Unit Pack: 1
MOQ: 1
package: DIP24
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
38.66 $
38.66 $

Prices

1 38.66 $
60 36.07 $
90 33.18 $

Parameter

Power
8 W
Vin(min)
9 V(DC)
Vin(max)
18 V(DC)
No.of outputs
DUAL
V out
+/-12 V(DC)
Reg./Unreg.
REG
Series
Econoline
Isolation
2 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
DIP24
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?