Cart

REC6-1212SRW/R10/A

RECOM REC6-1212SRW/R10/A

image shown is a representation only

RECOM

DC/DC Mod 9-18V to 12V 6W 10kV
Supplier: RECOM
Matchcode: REC6-1212SRW/R10/A
Rutronik No.: ICDCDC3333
Unit Pack: 15
MOQ: 15
package: DIP24
Packaging: TUBE
Please login
56.56 $
848.40 $

Prices

15 56.56 $
30 55.26 $
45 53.95 $
60 50.47 $

Parameter

Power
6 W
Vin(min)
9 V(DC)
Vin(max)
18 V(DC)
No.of outputs
SINGLE
V out
12 V(DC)
Reg./Unreg.
REG
Series
Econoline
Isolation
10 kV(DC)
Leadfree Defin.
10
Automotive
NO
Package
DIP24
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Taiwan
ABC-Code
A
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?