Cart

REC6-0524SRW/R8/A

RECOM REC6-0524SRW/R8/A

image shown is a representation only

RECOM

DC/DC Mod 4.5-9V to 24V 6W 8kV
Supplier: RECOM
Matchcode: REC6-0524SRW/R8/A
Rutronik No.: ICDCDC4102
Unit Pack: 15
MOQ: 15
package: DIP24
Packaging: TUBE
Please login
46.57 $
698.55 $

Prices

15 46.57 $
30 45.79 $
45 45.01 $
60 42.69 $

Parameter

Power
6 W
Vin(min)
4.5 V(DC)
Vin(max)
9 V(DC)
No.of outputs
SINGLE
V out
24 V(DC)
Reg./Unreg.
REG
Series
Econoline
Isolation
8 kV(DC)
Leadfree Defin.
10
Automotive
NO
Package
DIP24
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Taiwan
ABC-Code
A
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?