REC5-4815SRWZ/H6/A
REC5-4815SRWZ/H6/A
Description:
DC/DC Mod 18-72V to 15V 5W 6kV 6kV THT
Supplier:
RECOM
Matchcode:
REC5-4815SRWZ/H6/A
Rutronik No.:
ICDCDC6566
Unit Pack:
15
MOQ:
15
package:
DIP24
Packaging:
TUBE
Find Alternatives
Datasheet
- Power
- 5 W
- Vin(min)
- 18 V(DC)
- Vin(max)
- 72 V(DC)
- V out
- 15 V(DC)
- No.of outputs
- SINGLE
- Output current
- 340 mA
- Isolated
- YES
- Isolation
- 6 kV(DC)
- Reg./Unreg.
- REG 4:1
- Series
- Econoline
- Automotive
- NO
- Package
- DIP24
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 19 weeks