Cart

REC5-2412SRW/H2/A

RECOM REC5-2412SRW/H2/A

image shown is a representation only

RECOM

DC/DC Mod 18-36V to 12V 5W 2kV
Supplier: RECOM
Matchcode: REC5-2412SRW/H2/A
Rutronik No.: ICDCDC1836
Unit Pack: 15
MOQ: 15
package: DIP24
Packaging: TUBE
Please login
25.85 $
387.75 $

Prices

15 25.85 $
30 25.24 $
45 24.65 $
60 23.85 $
90 23.06 $

Parameter

Power
5 W
Vin(min)
18 V(DC)
Vin(max)
36 V(DC)
No.of outputs
SINGLE
V out
12 V(DC)
Reg./Unreg.
REG 2:1
Series
Econoline
Isolation
2 kV(DC)
Leadfree Defin.
10
Automotive
NO
Package
DIP24
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Taiwan
ABC-Code
A
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?