Cart

REC3.5-2412SRW/R8/A

RECOM REC3.5-2412SRW/R8/A

image shown is a representation only

RECOM

DC/DC 24V TO 12V 3.5W 8KV
Supplier: RECOM Electronic
Matchcode: REC3.5-2412SRW/R8/A
Rutronik No.: ICDCDC3640
Unit Pack: 15
MOQ: 15
package: DIP24
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
32.80 $
492.00 $

Prices

15 32.80 $
60 30.60 $
90 28.15 $

Parameter

Power
3.5 W
Vin(min)
18 V(DC)
Vin(max)
36 V(DC)
No.of outputs
SINGLE
V out
12 V(DC)
Reg./Unreg.
REG
Series
Econoline
Isolation
8 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
DIP24
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?