Cart

REC3-4812SRW/H2/A

RECOM REC3-4812SRW/H2/A

image shown is a representation only

RECOM

DC/DC Mod 36-72V to 12V 3W 2kV
Supplier: RECOM Electronic
Matchcode: REC3-4812SRW/H2/A
Rutronik No.: ICDCDC1727
Unit Pack: 1
MOQ: 1
package: DIP24
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
25.26 $
25.26 $

Prices

1 25.26 $
60 23.58 $
90 22.82 $
120 22.25 $

Parameter

Power
3 W
Vin(min)
36 V(DC)
Vin(max)
72 V(DC)
No.of outputs
SINGLE
V out
12 V(DC)
Reg./Unreg.
REG 2:1
Series
Econoline
Isolation
2 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
DIP24
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?