Cart

REC3-2415DRWZ/H2/A

RECOM REC3-2415DRWZ/H2/A

image shown is a representation only

RECOM

DC/DC CONVERTER 9-36V TO 15V
Supplier: RECOM Electronic
Matchcode: REC3-2415DRWZ/H2/A
Rutronik No.: ICDCDC1749
Unit Pack: 15
MOQ: 15
package: DIP24
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
20.42 $
306.30 $

Prices

15 20.42 $
60 19.05 $
90 18.44 $
120 17.98 $

Parameter

Power
3 W
Vin(min)
9 V(DC)
Vin(max)
36 V(DC)
No.of outputs
DUAL
V out
+/-15 V(DC)
Reg./Unreg.
REG
Series
Econoline
Isolation
2 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
DIP24
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?