Cart

REC3-2405SRW/H4/A

RECOM REC3-2405SRW/H4/A

image shown is a representation only

RECOM

DC/DC-CONV. 24V TO 5V 3W 4kV
Supplier: RECOM Electronic
Matchcode: REC3-2405SRW/H4/A
Rutronik No.: ICDCDC3032
Unit Pack: 15
MOQ: 15
package: DIP24
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
22.61 $
339.15 $

Prices

15 22.61 $
60 21.10 $
90 20.42 $
120 19.91 $

Parameter

Power
3 W
Vin(min)
18 V(DC)
Vin(max)
36 V(DC)
No.of outputs
SINGLE
V out
05 V(DC)
Reg./Unreg.
REG
Series
Econoline
Isolation
4 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
DIP24
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?