Cart

RCD-24-0.50/W/X3

RECOM RCD-24-0.50/W/X3

image shown is a representation only

RECOM

LED Mod 4.5-36V to 2-35V 0.5A
Supplier: RECOM Electronic
Matchcode: RCD-24-0.50/W/X3
Rutronik No.: LEDDRV1129
Unit Pack: 1
MOQ: 1
package: Standard
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
17.09 $
17.09 $

Prices

1 17.09 $
10 16.81 $
100 16.38 $

Parameter

Type
DCDC
Power
0.5 W
Input voltage
36 V
Output voltage
2-35 V
Input Current
2-35 mA
Output current
0-500 mA
Warrenty
5 Years
IP Rating
67
Efficiency
96 %
PFC
NO YES/NO
Isolation
REG kv[AC]
Oper.temp.
YES °
Ripple & Noise
Lightline mV[pp]
Output type
SINGLE
Automotive
NO
Package
Standard
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?