Cart

RCD-24-0.50/W

RECOM RCD-24-0.50/W

image shown is a representation only

RECOM

LEDDr Module DC/DC 36V 500mA
Supplier: RECOM Electronic
Matchcode: RCD-24-0.50/W
Rutronik No.: ICDCDC2448
Unit Pack: 5
MOQ: 5
package: Standard
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
In Stock
14.37 $
71.85 $

Prices

5 14.37 $
10 14.12 $
100 13.76 $

Parameter

Type
DCDC
Power
24 W
Input voltage
40 V
Output voltage
2-35 V
Input Current
4,5-36 mA
Output current
0-500 mA
Warrenty
5 Years
IP Rating
67
Efficiency
96 %
PFC
NO YES/NO
Oper.temp.
-40 +80 °
Ripple & Noise
150 mV[pp]
Automotive
NO
Package
Standard
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?