Cart

RCD-24-0.30/PL/B

RECOM

LED Mod 4.5-36V to 2-35V 0.3A
Supplier: RECOM
Matchcode: RCD-24-0.30/PL/B
Rutronik No.: ICDCDC2169
Unit Pack: 12
MOQ: 12
package: 22.1x12.55
Packaging: TUBE
Please login
17.21 $
206.52 $

Prices

12 17.21 $
24 16.68 $
36 16.02 $
48 15.06 $
72 14.20 $

Parameter

Type
DCDC
Power
10.5 W
Input voltage
4.5-36 V
Output voltage
2-35 V
Input Current
300 mA
Output current
0-300 mA
Warrenty
5 Years
IP Rating
66
Efficiency
96 %
PFC
NO YES/NO
Oper.temp.
-40 +85 °
Ripple & Noise
150 mV[pp]
Automotive
NO
Package
22.1x12.55
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Taiwan
ABC-Code
A
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?