Cart

RCD-24-0.30

RECOM RCD-24-0.30

image shown is a representation only

RECOM

LED Mod 4.5-36V to 2-35V 0.3A
Supplier: RECOM
Matchcode: RCD-24-0.30
Rutronik No.: ICDCDC1155
Unit Pack: 39
MOQ: 39
package: DIP
Packaging: TUBE
Please login
18.03 $
703.17 $

Prices

39 18.03 $
78 17.48 $
117 16.80 $
156 15.78 $
195 14.88 $

Parameter

Type
DCDC
Power
0,3 W
Input voltage
36 V
Output voltage
2-35 V
Input Current
2-35 mA
Output current
0-300 mA
Warrenty
5 Years
IP Rating
66
Efficiency
96 %
PFC
NO YES/NO
Isolation
REG kv[AC]
Oper.temp.
YES °
Ripple & Noise
Lightline mV[pp]
Output type
SINGLE
Automotive
NO
Package
DIP
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?