RBE-027-UH5S-R
RBE-027-UH5S-R
Description:
HF-Transf Flyback 1,5kV
Supplier:
RECOM
Matchcode:
FETRA-RBE
Rutronik No.:
FETRA2252
Unit Pack:
500
MOQ:
500
Packaging:
REEL
- Mounting
- SMD
- Prim.voltage
- 18 V
- Power
- 6 VA
- Switch frequenc
- 330 kHz
- Dielec.strength
- 1.5 kV
- Topology
- FLYBACK
- Second.voltage
- 5 V
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- Supplier Lead time
- 14 weeks