Cart

RBD-12-0.35/W

RECOM RBD-12-0.35/W

image shown is a representation only

RECOM

LEDDr Module 8-36V TO 40V 350mA
Supplier: RECOM Electronic
Matchcode: RBD-12-0.35/W
Rutronik No.: LEDDRV1132
Unit Pack: 12
MOQ: 12
package: Standard
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
In Stock
46.21 $
554.52 $

Prices

12 46.21 $
24 34.66 $
120 27.72 $

Parameter

Type
DCDC
Power
12 W
Input voltage
36 V
Output voltage
2-40 V
Output current
350 mA
Warrenty
5 Years
IP Rating
66
Efficiency
92 %
PFC
NO YES/NO
Oper.temp.
-55+125 °
Ripple & Noise
170 mV[pp]
Automotive
NO
Package
Standard
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?