Cart

RB-2405D

RECOM RB-2405D

image shown is a representation only

RECOM

DC/DC CONVERTER 24V TO +-5V
Supplier: RECOM Electronic
Matchcode: RB-2405D
Rutronik No.: ANADCC2358
Unit Pack: 25
MOQ: 25
package: SIP7
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
6.99 $
174.75 $

Prices

25 6.99 $
100 6.52 $
300 6.32 $
600 6.00 $

Parameter

Power
1 W
Vin(min)
24 V(DC)
Vin(max)
24 V(DC)
No.of outputs
DUAL
V out
+/-05 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
1 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP7
Packaging
BOX
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?