Cart

RACV30-24

RECOM RACV30-24

image shown is a representation only

RECOM

LEDDr Module 30W 1250mA PFC
Supplier: RECOM Electronic
Matchcode: RACV30-24
Rutronik No.: LEDDRV1089
Unit Pack: 1
MOQ: 1
package: Standard
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
56.99 $
56.99 $

Prices

1 56.99 $
20 42.74 $
50 34.20 $

Parameter

Type
ACDC
Power
30 W
Input voltage
264 V
Output voltage
24 V
Input Current
24 mA
Output current
0-1250 mA
Warrenty
3 Years
Efficiency
84 %
PFC
YES YES/NO
Isolation
3 kv[AC]
Oper.temp.
YES °
Ripple & Noise
Lightline mV[pp]
Output type
SINGLE
Automotive
NO
Package
Standard
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85044082900
Country
China
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?