Cart

RACT20-700

RECOM RACT20-700

image shown is a representation only

RECOM

LEDDr Module 20W 700mA DIMM
Supplier: RECOM Electronic
Matchcode: RACT20-700
Rutronik No.: LEDDRV1053
Unit Pack: 1
MOQ: 1
package: Standard
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
52.70 $
52.70 $

Prices

1 52.70 $
20 39.52 $
50 31.62 $

Parameter

Type
ACDC
Power
20 W
Input voltage
180-264 V
Output voltage
15-28 V
Input Current
200 mA
Output current
700 mA
Warrenty
5 Years
IP Rating
20
Efficiency
81 %
PFC
YES YES/NO
Isolation
3.75 kv[AC]
Oper.temp.
-40+85 °
Ripple & Noise
4 mV[pp]
Automotive
NO
Package
Standard
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?