Cart

RACT20-700-US

RECOM RACT20-700-US

image shown is a representation only

RECOM

LED Mod 90-135V to 15-28V 20W
Supplier: RECOM Electronic
Matchcode: RACT20-700-US
Rutronik No.: LEDDRV1435
Unit Pack: 1
MOQ: 1
package: Standard
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
62.39 $
62.39 $

Prices

1 62.39 $
20 46.79 $
50 37.44 $

Parameter

Type
ACDC
Power
20 W
Input voltage
135 V
Output voltage
15-28 V
Input Current
15-28 mA
Output current
700 mA
Warrenty
5 Years
IP Rating
20
Efficiency
81 %
PFC
YES YES/NO
Isolation
3.75 kv[AC]
Oper.temp.
YES °
Ripple & Noise
Lightline mV[pp]
Output type
SINGLE
Automotive
NO
Package
Standard
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044082900
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?