Cart

RACT20-350

RECOM RACT20-350

image shown is a representation only

RECOM

LEDDr Module 20W 350mA DIMM
Supplier: RECOM Electronic
Matchcode: RACT20-350
Rutronik No.: LEDDRV1057
Unit Pack: 1
MOQ: 1
package: Standard
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
58.24 $
58.24 $

Prices

1 58.24 $
20 43.67 $
50 34.94 $

Parameter

Type
ACDC
Power
20 W
Input voltage
264 V
Output voltage
30-56 V
Input Current
30-56 mA
Output current
350 mA
Warrenty
5 Years
IP Rating
20
Efficiency
82 %
PFC
YES YES/NO
Isolation
3.75 kv[AC]
Oper.temp.
YES °
Ripple & Noise
Lightline mV[pp]
Output type
SINGLE
Automotive
NO
Package
Standard
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?