RACT20-1050

image shown is a representation only
Supplier: RECOM Electronic
Matchcode: RACT20-1050
Rutronik No.: LEDDRV1058
Unit Pack: 1
MOQ: 1
package: Standard
Packaging: BOX
Parameter
- Type
- ACDC
- Power
- 20 W
- Input voltage
- 264 V
- Output voltage
- 12-18 V
- Input Current
- 12-18 mA
- Output current
- 1050 mA
- Warrenty
- 5 Years
- IP Rating
- 20
- Efficiency
- 81 %
- PFC
- YES YES/NO
- Isolation
- 3.75 kv[AC]
- Oper.temp.
- YES °
- Ripple & Noise
- Lightline mV[pp]
- Output type
- SINGLE
- Automotive
- NO
- Package
- Standard
- Leadfree Defin.
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044082900
- Country
- ABC-Code
- A
- Supplier Lead time
- 14 weeks