Cart

RACG150-24S

RECOM RACG150-24S

image shown is a representation only

RECOM

AC/DC Mod 90-264V to 24V 150W
Supplier: RECOM Electronic
Matchcode: RACG150-24S
Rutronik No.: SMPS1411
Unit Pack: 1
MOQ: 1
package: enclosed
Packaging: BOX
On request
99.58 $
99.58 $

Prices

1 99.58 $
2 95.70 $
3 91.29 $
5 84.64 $
9 79.11 $

Parameter

Phases
1
I(out)
6.3 A
P(out)
150 W
V(out,min)
21.6 V
V(out,max)
26.4 V
Ripple
100 mV
V(in,min)
90 V
V(in,max)
264 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
1.9 A
I(in,230Vac)
0.65 A
Efficiency
88 %typ.
Length
160 mm
Height
38 mm
Width
98 mm
MTBF
200000 hrs
Automotive
NO
Package
enclosed
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?