Cart

RACD60-1400/OF

RECOM RACD60-1400/OF

image shown is a representation only

RECOM

LEDDr Module 60W 1.4A 21-28V
Supplier: RECOM Electronic
Matchcode: RACD60-1400/OF
Rutronik No.: LEDDRV1232
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 12/16/2016
89.61 $
89.61 $

Prices

1 89.61 $
20 67.20 $
50 53.77 $

Parameter

Type
ACDC
Power
60 W
Input voltage
90-264 V
Output voltage
38-54 V
Input Current
400 mA
Output current
1400 mA
Warrenty
5 Years
IP Rating
67
Efficiency
89 %
PFC
YES YES/NO
Isolation
3 kv[AC]
Oper.temp.
-40+85 °
Ripple & Noise
5000 mV[pp]
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Taiwan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?