Cart

RACD45-1050A

RECOM RACD45-1050A

image shown is a representation only

RECOM

LED Mod 90-305V to 33-48V 48W
Supplier: RECOM Electronic
Matchcode: RACD45-1050A
Rutronik No.: LEDDRV1243
Unit Pack: 10
MOQ: 500
package: Standard
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
52.72 $
26,360.00 $

Parameter

Type
ACDC
Power
48 W
Input voltage
305 V
Output voltage
33-48 V
Input Current
33-48 mA
Output current
105-1050 mA
Efficiency
89 %
PFC
YES YES/NO
Isolation
3.75 kv[AC]
Oper.temp.
YES °
Ripple & Noise
Lightline mV[pp]
Output type
SINGLE
Automotive
NO
Package
Standard
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044082900
Country
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?