Cart

RACD30-500

RECOM RACD30-500

image shown is a representation only

RECOM

LEDDr Module 30W 500mA
Supplier: RECOM Electronic
Matchcode: RACD30-500
Rutronik No.: LEDDRV1105
Unit Pack: 1
MOQ: 1
package: Standard
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
49.71 $
49.71 $

Prices

1 49.71 $
20 37.29 $
50 29.83 $

Parameter

Type
ACDC
Power
30 W
Input voltage
90-264 V
Output voltage
10-56 V
Input Current
390 mA
Output current
500 mA
Warrenty
5 Years
IP Rating
20
Efficiency
85 %
PFC
YES YES/NO
Isolation
3 kv[AC]
Oper.temp.
25 °
Automotive
NO
Package
Standard
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044082900
Country
China
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?