Cart

RACD25-1400P

RECOM RACD25-1400P

image shown is a representation only

RECOM

LEDDr Module 25W 1.4A 12-18V
Supplier: RECOM Electronic
Matchcode: RACD25-1400P
Rutronik No.: LEDDRV1218
Unit Pack: 10
MOQ: 10
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2015
43.20 $
432.00 $

Prices

10 43.20 $
20 32.39 $
50 25.92 $
100 24.84 $

Parameter

Type
ACDC
Power
25 W
Input voltage
90-295 V
Output voltage
12-18 V
Input Current
1400 mA
Output current
1400 mA
Warrenty
5 Years
IP Rating
65
Efficiency
83 %
PFC
YES YES/NO
Isolation
3.75 kv[AC]
Oper.temp.
50 °
Ripple & Noise
3000 mV[pp]
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Taiwan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?