Cart

RACD20-500

RECOM RACD20-500

image shown is a representation only

RECOM

LED Mod 90-264V to 6-40V 20W
Supplier: RECOM Electronic
Matchcode: RACD20-500
Rutronik No.: ICDCDC2328
Unit Pack: 1
MOQ: 1
package: Standard
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
51.71 $
51.71 $

Prices

1 51.71 $
20 38.78 $
50 31.03 $

Parameter

Type
ACDC
Power
20 W
Input voltage
264 V
Output voltage
6-40 V
Input Current
6-40 mA
Output current
500 mA
Warrenty
5 Years
IP Rating
20
Efficiency
83 %
PFC
Yes YES/NO
Isolation
3 kv[AC]
Oper.temp.
YES °
Ripple & Noise
Lightline mV[pp]
Output type
SINGLE
Automotive
NO
Package
Standard
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044082900
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?