Cart

RACD20-350D

RECOM RACD20-350D

image shown is a representation only

RECOM

LEDDr Module 20W 350mA PFC
Supplier: RECOM Electronic
Matchcode: RACD20-350D
Rutronik No.: ICDCDC2310
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 07/11/2016
81.47 $
81.47 $

Prices

1 81.47 $
20 61.10 $
50 48.88 $

Parameter

Type
ACDC
Power
20 W
Input voltage
200-264 V
Output voltage
3-34 V
Input Current
260 mA
Output current
350 mA
Warrenty
5 Years
IP Rating
20
Efficiency
80 %
PFC
YES YES/NO
Isolation
3 kv[AC]
Oper.temp.
25 °
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?