Cart

RACD150-48

RECOM RACD150-48

image shown is a representation only

RECOM

LEDDr Module 150W 48V 3.2A
Supplier: RECOM Electronic
Matchcode: RACD150-48
Rutronik No.: LEDDRV1116
Unit Pack: 1
MOQ: 1
package: Standard
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
130.75 $
130.75 $

Prices

1 130.75 $
20 98.06 $

Parameter

Type
ACDC
Power
150 W
Input voltage
90-305 V
Output voltage
34-48 V
Input Current
1000 mA
Output current
3200 mA
Warrenty
5 Years
IP Rating
67
Efficiency
90 %
PFC
YES YES/NO
Isolation
3.75 kv[AC]
Oper.temp.
-40+80 °
Ripple & Noise
200 mV[pp]
Automotive
NO
Package
Standard
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044082900
Country
China
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?