Cart

RACD12-350

RECOM RACD12-350

image shown is a representation only

RECOM

LEDDr Module AC/DC 350mA 12W
Supplier: RECOM Electronic
Matchcode: RACD12-350
Rutronik No.: ICDCDC2238
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/16/2016
37.87 $
37.87 $

Prices

1 37.87 $
20 28.41 $
50 22.72 $

Parameter

Type
ACDC
Power
12 W
Input voltage
90-264 V
Output voltage
3-36 V
Input Current
200 mA
Output current
350 mA
Warrenty
5 Years
IP Rating
20
Efficiency
78 %
PFC
NO YES/NO
Isolation
3 kv[AC]
Oper.temp.
25 °
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044082900
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?