Cart

RACD100-700A

RECOM RACD100-700A

image shown is a representation only

RECOM

LEDDr Module 100W 142V 700mA
Supplier: RECOM Electronic
Matchcode: RACD100-700A
Rutronik No.: LEDDRV1247
Unit Pack: 1
MOQ: 1
package: Standard
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
157.09 $
157.09 $

Prices

1 157.09 $
24 117.82 $
36 94.26 $

Parameter

Type
ACDC
Power
100 W
Input voltage
305 V
Output voltage
100-142 V
Input Current
100-142 mA
Output current
700 mA
Efficiency
88 %
PFC
YES YES/NO
Isolation
3.75 kv[AC]
Oper.temp.
YES °
Ripple & Noise
Lightline mV[pp]
Output type
SINGLE
Automotive
NO
Package
Standard
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85044082900
Country
China
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?