Cart

RACD100-48

RECOM RACD100-48

image shown is a representation only

RECOM

LED Mod 90-305V to 34-48V 100W
Supplier: RECOM Electronic
Matchcode: RACD100-48
Rutronik No.: LEDDRV1113
Unit Pack: 1
MOQ: 1
package: Standard
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
140.85 $
140.85 $

Prices

1 140.85 $
20 105.63 $

Parameter

Type
ACDC
Power
100 W
Input voltage
305 V
Output voltage
34-48 V
Input Current
34-48 mA
Output current
0-2100 mA
Warrenty
5 Years
IP Rating
67
Efficiency
91 %
PFC
YES YES/NO
Isolation
3.75 kv[AC]
Oper.temp.
YES °
Ripple & Noise
Lightline mV[pp]
Output type
SINGLE
Automotive
NO
Package
Standard
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?