Cart

RACD100-12

RECOM RACD100-12

image shown is a representation only

RECOM

LEDDr Module 100W 12V 8.3A
Supplier: RECOM Electronic
Matchcode: RACD100-12
Rutronik No.: LEDDRV1110
Unit Pack: 1
MOQ: 1
package: Standard
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
136.25 $
136.25 $

Prices

1 136.25 $
20 102.19 $

Parameter

Type
ACDC
Power
100 W
Input voltage
100-277 V
Output voltage
9-12 V
Input Current
1400 mA
Output current
8300 mA
Warrenty
5 Years
IP Rating
67
Efficiency
88 %
PFC
YES YES/NO
Isolation
3.75 kv[AC]
Oper.temp.
25 °
Ripple & Noise
150 mV[pp]
Automotive
NO
Package
Standard
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044082900
Country
China
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?