Cart

RACD07-700

RECOM RACD07-700

image shown is a representation only

RECOM

LEDDr Module 7W 11V 700mA
Supplier: RECOM Electronic
Matchcode: RACD07-700
Rutronik No.: LEDDRV1223
Unit Pack: 25
MOQ: 25
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
18.26 $
456.50 $

Prices

25 18.26 $
50 13.70 $
100 10.96 $

Parameter

Type
ACDC
Power
7 W
Input voltage
90-295 V
Output voltage
3-10,5 V
Output current
700 mA
Warrenty
3 Years
IP Rating
67
PFC
NO YES/NO
Isolation
3.75 kv[AC]
Oper.temp.
25-40 °
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Taiwan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?