Cart

RAC60-12S/OF

RECOM RAC60-12S/OF

image shown is a representation only

RECOM

AC/DC Mod 90-264V to 12V 60W
Supplier: RECOM
Matchcode: RAC60-12S/OF
Rutronik No.: ICDCDC4093
Unit Pack: 1
MOQ: 1
package: open Frame
Packaging: BOX
Please login
Obsolete Part
Supplier Last Time Buy: 10/30/2020
30.94 $
30.94 $

Prices

1 30.94 $
60 30.22 $
90 29.51 $
120 27.61 $

Parameter

Power
60 W
Vin(min)
90 V(AC)
Vin(max)
264 V(AC)
No.of outputs
SINGLE
V out
12 V(AC)
Reg./Unreg.
REG
Series
Powerline
Isolation
3 kV(AC)
Leadfree Defin.
10
Automotive
NO
Package
open Frame
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
ABC-Code
A
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?