Cart

RAC35-12SG/OF

RECOM RAC35-12SG/OF

image shown is a representation only

RECOM

AC/DC Mod 90-264V to 12V 35W
Supplier: RECOM
Matchcode: RAC35-12SG/OF
Rutronik No.: SMPS1448
Unit Pack: 10
MOQ: 10
package: 4"x2§
Packaging: BOX
Please login
Obsolete Part
Supplier Last Time Buy: 11/30/2020
19.86 $
198.60 $

Prices

10 19.86 $
20 19.41 $
30 18.94 $
40 18.33 $
60 17.73 $
Article with this quantity is not orderable.

Parameter

Phases
1
I(out)
3 A
P(out)
35 W
V(out,min)
11.4 V
V(out,max)
13.2 V
V(in,min)
90 V
V(in,max)
264 V
f(in,min)
65 Hz
f(in,max)
100 Hz
Efficiency
81 %typ.
Length
101.6 mm
Height
28 mm
Width
51 mm
MTBF
200000 hrs
Automotive
NO
Package
4"x2§
Leadfree Defin.
10
Packaging
BOX
Peak Switching
200 mVpp
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
ABC-Code
A
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?