Cart

RAC15-12SA

RECOM RAC15-12SA

image shown is a representation only

RECOM

AC/DC-CONV. 90-264V TO 12V 3kV
Supplier: RECOM Electronic
Matchcode: RAC15-12SA
Rutronik No.: ICDCDC3118
Unit Pack: 3
MOQ: 3
package: Standard
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
46.42 $
139.26 $

Prices

3 46.42 $
9 43.30 $
30 39.84 $

Parameter

Power
15 W
Vin(min)
90 V(AC)
Vin(max)
264 V(AC)
No.of outputs
SINGLE
V out
12 V(AC)
Reg./Unreg.
REG
Series
POWERLINE
Isolation
3 kV(AC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
Standard
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?