Cart

RAC15-0512TA

RECOM RAC15-0512TA

image shown is a representation only

RECOM

AC/DC Mod 90-264V to 05/+-12V
Supplier: RECOM Electronic
Matchcode: RAC15-0512TA
Rutronik No.: ANADCC2774
Unit Pack: 3
MOQ: 3
package: Standard
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
76.45 $
229.35 $

Prices

3 76.45 $
9 71.32 $
30 65.62 $

Parameter

Power
15 W
Vin(min)
90 V(AC)
Vin(max)
264 V(AC)
No.of outputs
TRIPLE
V out
05 / +/-12 V(AC)
Reg./Unreg.
REG
Series
Powerline
Isolation
3 kV(AC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
Standard
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?