Cart

RAC10-24SB

RECOM RAC10-24SB

image shown is a representation only

RECOM

AC/DC Mod 90-264V to 24V 10W
Supplier: RECOM
Matchcode: RAC10-24SB
Rutronik No.: ANADCC2944
Unit Pack: 8
MOQ: 8
package: Standard
Packaging: BOX
Please login
59.16 $
473.28 $

Prices

8 59.16 $
16 57.80 $
24 56.43 $
32 54.61 $
40 52.79 $

Parameter

Power
10 W
Vin(min)
90 V(AC)
Vin(max)
264 V(AC)
No.of outputs
SINGLE
V out
24 V(AC)
Reg./Unreg.
REG
Series
Powerline
Isolation
3 kV(AC)
Leadfree Defin.
10
Automotive
NO
Package
Standard
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?