Cart

RAC10-15SC/277

RECOM RAC10-15SC/277

image shown is a representation only

RECOM

AC/DC Mod 80-305V to 15V 10W
Supplier: RECOM Electronic
Matchcode: RAC10-15SC/277
Rutronik No.: ICDCDC3312
Unit Pack: 16
MOQ: 16
package: Standard
Packaging: TUBE
On request
31.87 $
509.92 $

Prices

16 31.87 $
32 30.95 $
48 30.05 $
64 28.68 $
80 27.54 $

Parameter

Power
10 W
Vin(min)
80 V(AC)
Vin(max)
305 V(AC)
No.of outputs
SINGLE
V out
15 V(AC)
Reg./Unreg.
REG
Series
Powerline
Isolation
3.75 kV(AC)
Leadfree Defin.
10
Automotive
NO
Package
Standard
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?