Cart

RAC06-12SC

RECOM RAC06-12SC

image shown is a representation only

RECOM

AC/DC-CONV.80-264V TO 12V 6W
Supplier: RECOM Electronic
Matchcode: RAC06-12SC
Rutronik No.: ICDCDC3318
Unit Pack: 10
MOQ: 10
package: Standard
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
18.26 $
182.60 $

Prices

10 18.26 $
50 17.04 $
100 15.67 $

Parameter

Power
6 W
Vin(min)
80 V(AC)
Vin(max)
264 V(AC)
No.of outputs
SINGLE
V out
12 V(AC)
Reg./Unreg.
REG
Series
POWERLINE
Isolation
3 kV(AC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
Standard
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?