Cart

RAC05-24SB

RECOM RAC05-24SB

image shown is a representation only

RECOM

AC/DC Mod 90-264V to 24V 5W 3kV
Supplier: RECOM
Matchcode: RAC05-24SB
Rutronik No.: ICDCDC1262
Unit Pack: 9
MOQ: 9
package: STANDARD
Packaging: TUBE
Please login
56.35 $
507.15 $

Prices

9 56.35 $
18 55.05 $
27 53.75 $
36 52.01 $
45 50.28 $

Parameter

Power
5 W
Vin(min)
90 V(AC)
Vin(max)
264 V(AC)
No.of outputs
SINGLE
V out
24 V(AC)
Reg./Unreg.
REG
Series
POWERLINE
Isolation
3 kV(AC)
Leadfree Defin.
10
Automotive
NO
Package
STANDARD
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?