RAC05-15SK

image shown is a representation only
Supplier: RECOM
Matchcode: RAC05-15SK
Rutronik No.: ICDCDC4319
Unit Pack: 18
MOQ: 18
package: 1"x1"
Packaging: TUBE
Topseller
Parameter
- Power
- 15 W
- Vin(min)
- 85 V(AC)
- Vin(max)
- 264 V(AC)
- No.of outputs
- SINGLE
- V out
- 15 V(AC)
- Reg./Unreg.
- REG
- Series
- Powerline
- Isolation
- 4 kV(AC)
- Leadfree Defin.
- 10
- Automotive
- NO
- Package
- 1"x1"
- Packaging
- TUBE
- CSC Protection
- YES
- ECCN
- EAR99
- Customs Tariff No.
- 85044090900
- Country
- China
- Supplier Lead time
- 37 weeks